Sign in to ask questions about the Maxim DS2423D/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2423D/T&R technical specifications.
| Access Time | 2us |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS2423D/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.