IC EEPROM 256 1WIRE 4FLIPCHIP
Checking distributor stock and pricing after the page loads.
| Access Time | 15us |
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Unconfirmed |