Maxim DS2436Z-C03/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Output Current | -4mA |
| Series | DS2436Z |
| RoHS | Not Compliant |
No datasheet is available for this part.