Maxim DS2502/T&R/SL technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2502/T&R/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
