Sign in to ask questions about the Maxim DS2502P-E48+TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502P-E48+TR technical specifications.
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502P-E48+TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
