Maxim DS26401A2+ technical specifications.
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 330mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Current | 275mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26401A2+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.