Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS275E/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS275E/TR technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS275E/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.