Timers & Support Products Line Card Timing IC
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | CMOS |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3105LN |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |