Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 132Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Series | DS3131DK |
| Supply Current | 200mA |
| Supply Type | Analog |
| RoHS | Not Compliant |