Maxim DS3231MPMB1# technical specifications.
| Date Format | Binary |
| Evaluation Kit | Yes |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231MPMB1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
