Maxim DS3231S#-W technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231S#-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.