Sign in to ask questions about the Maxim DS3232SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3232SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency Stability | 3.5ppm |
| Height | 2.35mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 13mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 236B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | DS3232SN |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3232SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
