Maxim DS3234SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD |
| Height | 2.35mm |
| Interface | SPI |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3234SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.