Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAXIM
DS3234SN+T&R
Datasheet
Maxim
DS3234SN+T&R
Obsolete
Real Time Clock
Real Time Clock
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
2V
Series
DS3234SN
Time Format
HH:MM:SS
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account