The DS3992Z-09P+W is a dual-channel dimmable LED driver from Maxim. It operates at a frequency of 80kHz and is suitable for use in temperatures ranging from -40°C to 85°C. The device is supplied with a maximum voltage of 5.5V and draws an operating current of up to 8mA. It is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS3992Z-09P+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3992Z-09P+W technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3992Z-09P+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.