Sign in to ask questions about the Maxim DS3994Z+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3994Z+W technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3994Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3994Z+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.