
Maxim DS5000T-32-16+ technical specifications.
| Access Time | 16us |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | RS-232, UART, 3-WIRE, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | NVSRAM, , ROMless |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | DS500x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
