The DS5250F-1N5+ is a ROMless 8051 microcontroller with an 8-bit data bus, supporting I2C and SPI interfaces at a maximum frequency of 25MHz. It features 38 programmable I/O lines and 3 timers/counters. Operating temperature range is from -40°C to 85°C. The device is available in a rail/Tube packaging and is RoHS compliant.
Sign in to ask questions about the Maxim DS5250F-1N5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS5250F-1N5+ technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 5.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS5250F-1N5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.