Interface Modules
Maxim DS9490B-E00 technical specifications.
| Data Rate | 12Mbps |
| Interface | USB, 1-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Series | DS9490 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS9490B-E00 to view detailed technical specifications.
No datasheet is available for this part.