Maxim IC0400C-778-BF+ technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim IC0400C-778-BF+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.