Maxim ICL7611ACSAT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7611ACSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.