
The ICL7621DCSAT is a dual CMOS operational amplifier with a gain bandwidth product of 480kHz. It features a common mode rejection ratio of 60dB and an input bias current of 1pA. The device operates on a supply voltage of 2V to 16V and consumes an operating supply current of 100uA. It is available in a surface mount SOIC-8 package and is compliant with lead-free standards. The ICL7621DCSAT is suitable for general-purpose applications and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Maxim ICL7621DCSAT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.16V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |