The ICL7631ECSET is a 3-channel general purpose op-amp from Maxim, featuring a gain bandwidth product of 1.4MHz and a common mode rejection ratio of 60dB. It operates on a supply voltage of 2V to 16V and has an operating temperature range of 0°C to 70°C. The op-amp is packaged in a surface mount SOIC package and is lead free.
Sign in to ask questions about the Maxim ICL7631ECSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7631ECSET technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7631ECSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
