The ICL7650MTV1/HR is a single-channel CMOS op-amp with a gain bandwidth product of 2MHz. It features an input bias current of 10pA and an input offset voltage of 5uV. The device operates over a temperature range of -55°C to 125°C and is powered by a single supply voltage of 15V. The op-amp has a slew rate of 2.5V/µs and a supply current of 2mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 173.98dB |
| RoHS | Not Compliant |