Maxim ICL7663BITV technical specifications.
| Package/Case | TO-99-8 |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | ICL7663BI |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7663BITV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.