Maxim ICL7663EPA technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | ICL7663E |
| RoHS | Not Compliant |
No datasheet is available for this part.