Timers & Support Products
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 1 |
| Series | ICM7555 |
| RoHS | Not Compliant |