8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PLCC Tube
Maxim LM12H458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Sampling Rate | 512S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.