12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-QFP -40 to 85
Maxim LM12H458CIVF/NOPB technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sampling Rate | 225000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.