3 Ch 16-Bit 45 MSPS AFE w/ LVDS/CMOS Output & Integrated CCD/CIS Sensor Timing Generator 56-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 49.5mW |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS | Compliant |