IC CLK BUFFER/DVDR/DISTR 48-LLP
Maxim LMK01020ISQX/NOPB technical specifications.
| Package/Case | UMAX |
| Input | LVPECL |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.