Maxim MAX11500USA+ technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Frequency | 74.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11500USA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
