
The MAX11508UUD+ is a 3-channel analog-to-digital converter with a bandwidth of 9MHz, operating from a 5V supply voltage. It is packaged in a TSSOP package and is suitable for surface mount applications. The device can operate over a temperature range of 0°C to 85°C and has a maximum power dissipation of 796.8mW. The MAX11508UUD+ is RoHS compliant and available in quantities of 96 in rail or tube packaging.
Maxim MAX11508UUD+ technical specifications.
| Bandwidth | 9MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 796.8mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
No datasheet is available for this part.