The MAX11612DB+ is a 12-bit single A/D converter with an I2C/serial interface. It operates from a 5.5V supply and has a maximum power dissipation of 470.6mW. The device is packaged in a single unit, available in a tray. It features a sampling rate of 94400 samples per second and a signal-to-noise ratio of 70dB.
Maxim MAX11612DB+ technical specifications.
| Interface | I2C, Serial |
| Max Power Dissipation | 470.6mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11612DB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.