
12-bit Analog-to-Digital Converter (ADC) with I2C interface, offering a 94.4 kS/s sampling rate and 70dB Signal-to-Noise Ratio. Features 1 LSB Integral Nonlinearity, supporting bipolar and unipolar inputs. Operates from a 2.7V to 3.6V supply, with a nominal supply current of 670µA. Packaged in a 16-QSOP surface-mount case, with dimensions of 4.98mm (L) x 3.99mm (W) x 1.651mm (H). RoHS compliant, with an operating temperature range of -40°C to 85°C.
Maxim MAX11615EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Height | 1.651mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 670uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11615EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
