
The MAX11618EEE+T is a 10-bit, 4-channel analog-to-digital converter with a conversion rate of 300 kilosamples per second. It operates from a single 5.25V supply and is available in a surface-mount SSOP package. The device is RoHS compliant and has a maximum power dissipation of 667 milliwatts. It is suitable for use in applications where high-speed data conversion is required, such as in industrial control systems and medical devices.
Maxim MAX11618EEE+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11618EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.