The MAX1200BCMH-T is a commercial-grade, 44-pin quad analog-to-digital converter with a 16-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of 0 to 70 degrees Celsius and features a proprietary conversion method. The device has a maximum analog input voltage of 4.096V and a minimum of -4.096V. It is available in a QFP44 package with a 0.5 square millimeter footprint and 32 pins on a 10.0075mm x 10.0075mm die.
Maxim MAX1200BCMH-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10.0075 |
| Length | 10.0075 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1200BCMH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.