
14-bit, 250kS/s Analog-to-Digital Converter (ADC) featuring an 8-channel, single-ended input configuration. This integrated circuit offers a parallel interface and bipolar polarity, with a resolution of 14 bits and a signal-to-noise ratio of 75dB. Operating from a 5V supply voltage, it supports dual, analog, and digital supply types. Packaged in a 36-pin SSOP for surface mounting, this RoHS compliant component functions within an operating temperature range of -40°C to 70°C.
Maxim MAX125CCAX+D technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX125CCAX+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.