
Full-duplex RS-232 transceiver with a 3 Mbps data rate. Features 2 drivers and 2 receivers, operating from a 3V to 5.5V supply. Surface mountable with a TQFN-20 package, this integrated circuit offers a 0.15 µs propagation delay and 500 mV receiver hysteresis. Designed for reliable communication, it operates within a temperature range of -40°C to 85°C.
Maxim MAX13235EETP+ technical specifications.
| Data Rate | 3Mbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13235EETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
