
Full duplex RS-232 transceiver for surface mount applications, operating at data rates up to 3 Mbps. Features one driver and one receiver, with a total of four I/Os. Supports supply voltages from 3V to 5.5V and offers a propagation delay of 0.15µs. This integrated circuit operates within a temperature range of -40°C to 85°C and exhibits 500mV receiver hysteresis. RoHS compliant with a typical supply current of 1mA.
Maxim MAX13237EETE+ technical specifications.
| Data Rate | 3Mbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13237EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.