
Full-duplex RS-485 transceiver IC, operating at 16Mbps data rates. Features a single driver and single receiver, with a wide operating supply voltage range of 3V to 5.5V. This integrated circuit offers a propagation delay of 50ns and operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC, it is RoHS compliant.
Maxim MAX13433EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | MAX13433E |
| Simplex/Duplex | Full Duplex |
| Type | Integrated Circuit (IC) |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13433EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
