Data Acquisition System Single ADC Single DAC 16-Bit 40-Pin TQFN EP T/R
Maxim MAX1359ACTL-T technical specifications.
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1359ACTL-T to view detailed technical specifications.
No datasheet is available for this part.