The MAX1366ECM+T is a 20-bit analog-to-digital converter with a package quantity of 2000 units per reel. It is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is available in a LQFP package and is compliant with RoHS regulations. It is designed for serial interface applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX1366ECM+T technical specifications.
| Package/Case | LQFP |
| Converter Type | ADC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| RoHS | Compliant |