The MAX1368ECM+T is a single-channel 20-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a LQFP package and is designed for surface mount applications. The converter is RoHS compliant and available in quantities of 2000 units per reel. It features a serial interface and is suitable for use in a variety of applications.
Maxim MAX1368ECM+T technical specifications.
| Package/Case | LQFP |
| Converter Type | ADC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.