Maxim MAX1379EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | USB, Serial |
| Length | 297mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 1250000S/s |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1379EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.