Sign in to ask questions about the Maxim MAX1481CUBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1481CUBT technical specifications.
| Package/Case | UMAX |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| Simplex/Duplex | Full Duplex |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1481CUBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.