
The MAX15031ATE+T is a boost converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a single output voltage of 76V. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX15031ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15031ATE+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15031ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.