IC REG CTRLR TFT 6OUT 32TQFN
Maxim MAX1531ETJ/V+ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 6 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX1531 |
| RoHS | Compliant |
No datasheet is available for this part.