
Charge Pump STPUP/STPDN 5V 125mA 8-Pin uMAX T/R
Checking distributor stock and pricing after the page loads.
Maxim MAX1595EUA50T technical specifications.
| Package/Case | UMAX |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX1595 |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.