The MAX16066ETL+T is an 8-channel voltage monitor from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 2.105W and has an operating supply current of 4.5mA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It monitors 8 different voltages and has an undervoltage threshold of 2.7V.
Maxim MAX16066ETL+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16065, MAX16066 |
| Undervoltage Threshold | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.